STMicroelectronics TL074CN

Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL074CN.

Newark

Datasheet16 pages15 years ago

element14 APAC

Farnell

Future Electronics

Components Direct

CAD Models

Download STMicroelectronics TL074CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsLM324N
Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
onsemiMC34074VP
IC OPAMP JFET 4 CIRCUIT 14DIP / J-FET Amplifier 4 Circuit 14-PDIP
onsemiMC3403P
IC OPAMP QUAD DIFF INPUT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
onsemiKA324
QUAD OPERATIONAL AMPLIFIER | IC OPAMP GP 4 CIRCUIT 14MDIP
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4

Descriptions

Descriptions of STMicroelectronics TL074CN provided by its distributors.

Operational Amplifier, 14 Func, 13000uV Offset-Max, BIPolar, PDIP4
QUAD OP-AMP 13000 uV OFFSET-MAX 4 MHz BAND WIDTH PDIP14
1.4mA (4 Ch) 13V/μs 15nV/rtHz@±15V 3MHz Shutdown 40mA ±18V 3mV 30pA J-FET OP AMP DIP-14 TH, 5.1mm H
STMICROELECTRONICS TL074CN OPERATIONAL AMPLIFIERS
OPAMP, J-FET, QUAD, 8 PIN SOIC
IC AMP LN J-FET QUAD OP 14 DIP
4xOP 4MHz 13V/µs DIP14 THT RoHSconf
JFET inputs, low input bias current
CAP CER 360PF 50V C0G/NP0 0402
IC, OP AMP, QUAD JFET, DIP14; Op Amp Type:Low Noise; No. of Amplifiers:4; Bandwidth:3MHz; Slew Rate:16Vµs; Supply Voltage Range:6V to 36V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Amplifier Type:JFET Operational; Base Number:074; Device Marking:TL074CN; Gain Bandwidth:3MHz; IC Generic Number:074; IC Temperature Range:Commercial; Input Offset Voltage Max:13mV; Logic Function Number:74; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operational Amplifier Features:Low Noise; Package / Case:DIP; Slew Rate:13V/µs; Supply Voltage + Nom:15V; Supply Voltage Max:36V; Supply Voltage Min:6V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL 074 CN
  • TL074 CN