What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ICL7642BCPD

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14DIP
$ 6.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7642BCPD.

_legacy Avnet

Datasheet26 pages16 years ago

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ICL7642BCPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.78
$ 14.63
$ 14.63
Stock
43,262
72,126
72,126
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
4
-
-
Slew Rate
0.016 V/µs
-
-
Gain Bandwidth Product
44 kHz
-
-
Input Offset Voltage (Vos)
5 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
60 dB
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
16 V
-
-
Operating Supply Current
10 µA
-
-

Related Parts

Analog DevicesICL7642ECPD+
IC OPAMP GP 44KHZ RRO 14DIP / Op Amp Quad Low Power Amplifier R-R O/P ±8V/16V 14-Pin PDIP N
Analog DevicesICL7641ECPD+
IC OPAMP GP 1.4MHZ RRO 14DIP / Op Amp Quad Low Power Amplifier ±8V/16V 14-Pin PDIP N
Analog DevicesICL7632BCPE
OP Amp Triple 0.16V/us ±1V to ±8V/2V to 16V 16-Pin PDIP Tube
Texas InstrumentsLMC6044IN
CMOS Quad Micropower Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
Analog DevicesOP11GPZ
ROHS3Compliant e3 MATTE TIN Tube op amp amplifier circuit 19.305mm 0.8muA 6000muV 3000kHz
Texas InstrumentsLMC6464BIN/NOPB
Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85

Descriptions

Descriptions of Analog Devices ICL7642BCPD provided by its distributors.

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 4 CIRCUIT 14DIP
OP Amp Quad 0.16V/us ±1V to ±8V/2V to 16V 14-Pin PDIP Tube
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated