Analog Devices DS80C390-FNR

MCU 8-bit 80C 8051 CISC ROMLess 5V 64-Pin LQFP
$ 24.1

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C390-FNR.

DigiKey

Datasheet54 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS80C390-FNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.1
$ 35.61
$ 35.61
Stock
216,756
133,501
133,501
Authorized Distributors
1
6
6
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
8051
8051
8051
Data Bus Width
8 b
8 b
8 b
Max Frequency
40 MHz
-
-
Number of I/Os
32
32
32
Interface
CAN, EBI/EMI, IrDA, UART, USART
CAN, EBI/EMI, IrDA, UART
CAN, EBI/EMI, IrDA, UART
Memory Type
ROMless, SRAM
-
-
Memory Size
4 kB
-
-
Min Supply Voltage
3.85 V
3.85 V
3.85 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
WDT
-
-

Related Parts

MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays
8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB
AT89C Series 40MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
RISC Microcontroller, 8-Bit, FLASH, 26.67MHz, CMOS, PQFP64
MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C

Descriptions

Descriptions of Analog Devices DS80C390-FNR provided by its distributors.

MCU 8-bit 80C 8051 CISC ROMLess 5V 64-Pin LQFP
8-BIT MROM 100 MHz MICROCONTROLLER PQFP64
MCU 8BIT CISC ROMLESS 5V 64LQFP
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;
IC MPU CAN DUAL HS IND 64-LQFP
MOSFET N/P-CH 40V 6.1A/5.2A 8SO

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C390FNR