What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon XC878M16FFI5VACFXUMA1

MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C
$ 2.03
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon XC878M16FFI5VACFXUMA1.

IHS

Datasheet145 pages15 years ago
Datasheet146 pages15 years ago

TME

Inventory History

3 month trend:
+9.79%

CAD Models

Download Infineon XC878M16FFI5VACFXUMA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-05-15
LTD Date2021-11-15

Related Parts

MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
RISC Microcontroller, 8-Bit, FLASH, 26.67MHz, CMOS, PQFP64
STMicroelectronicsSTM8S207R8T6C
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AF5289TCY
Automotive 8-bit MCU with 64 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8S208R8T6
Mainstream Performance line 8-bit MCU with 64 Kbytes Flash, 24 MHz CPU, integrated EEPROM
MCU 8-bit 24MHz XC800 Core 5.0V w/CAN/LIN/MDU 32kB Flash 1.76kB RAM 64-Pin TQFP -40~+85°C

Descriptions

Descriptions of Infineon XC878M16FFI5VACFXUMA1 provided by its distributors.

MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C
MCU 8-bit XC800 CISC 64KB Flash 5V Automotive 64-Pin LQFP T/R
Microcontroller, 8-Bit, FLASH, 26.67MHz, CMOS, PQFP64
XC800 I-FAMILY MICROCONTROLLER ,
4.5V~5.5V 24MHz 3.25KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT , 40 4.5V 5.5V 20MHz EBI,EMI,SPI,SSC,UART,USART 8bit XC800 LQFP-64-EP 10mm*10mm

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SAF-XC878M-16FFI 5V AC
  • SAF-XC878M-16FFI-5V AC
  • SAF-XC878M-16FFI5VAC
  • SP000696780