Microchip AT89C51CC03CA-RDTUM

AT89C Series 40MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
$ 9.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC03CA-RDTUM.

element14 APAC

Datasheet198 pages18 years ago

Upverter

Microchip

Inventory History

3 month trend:
+16.92%

CAD Models

Download Microchip AT89C51CC03CA-RDTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
RISC Microcontroller, 8-Bit, FLASH, 26.67MHz, CMOS, PQFP64
MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C
NXP SemiconductorsMC908AP64ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 64 KB, 48 Pins, LQFP
MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays

Descriptions

Descriptions of Microchip AT89C51CC03CA-RDTUM provided by its distributors.

AT89C Series 40MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
8-bit MCU Microcontrollers; MICROCHIP; AT89C51CC03CA-RDTUM; 80C51; 40 MHz; FLASH; 3
MCU 8-Bit AT89 8051 CISC 64KB Flash 5V 64-Pin VQFP Tray - Trays
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 60MHz, CMOS, PQFP64
Microchip AT89C51 MCU, 80C51 Core, 64-Pin VQFP, 1 CAN Channel
MCU, 8BIT, 8051, 60MHZ, VQFP-64; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: VQFP; No. of I/O's: 36I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51CC03CARDTUM