Microchip AT89C51CC03UA-RDTUM

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB
$ 8.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC03UA-RDTUM.

Newark

Datasheet198 pages18 years ago

Upverter

Microchip

DigiKey

Inventory History

3 month trend:
-9.28%

CAD Models

Download Microchip AT89C51CC03UA-RDTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R
MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C
RISC Microcontroller, 8-Bit, FLASH, 26.67MHz, CMOS, PQFP64
NXP SemiconductorsMC908AP64ACFAE
8 Bit MCU, HC08 Family HC08AP Series Microcontrollers, HC08, 8 MHz, 64 KB, 48 Pins, LQFP
MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays

Descriptions

Descriptions of Microchip AT89C51CC03UA-RDTUM provided by its distributors.

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB
AT89C Series 40MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
8-bit MCU Microcontrollers; MICROCHIP; AT89C51CC03UA-RDTUM; 80C51; 40 MHz; FLASH; 3
MCU 8-bit AT89 80C51 CISC 64KB Flash 5V 64-Pin VQFP Tray
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 60MHz, CMOS, PQFP64
Microchip AT89C51Series microcontroller, 80C51kernel, 64needle, VQFPencapsulation, 1CANpassageway
Product Range:8051 Microcontrollers; Cpu Speed:60Mhz; Program Memory Size:64Kb; Ram Memory Size:2Kb; No. Of Pins:64Pins; Mcu Case Style:vqfp; No. Of I/o S:36I/o S; Embedded Interface Type:can, Spi, Uart; Supply Voltage Min:3V Rohs Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51CC03UA-RDTUM.