Microchip AT89C51ED2-RDTUM

MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays
$ 9.166
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51ED2-RDTUM.

element14 APAC

Datasheet137 pages18 years ago

Upverter

Microchip

Inventory History

3 month trend:
-19.01%

CAD Models

Download Microchip AT89C51ED2-RDTUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines
Country of FabricationUnited States of America
Country of OriginPhilippines
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

NXP SemiconductorsMC9S08AW60CPUE
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10)
NXP SemiconductorsS9S08DZ60F2MLH
8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 64
NXP SemiconductorsMC9S08AC60CPUE
MCU 8-bit S08 S08 CISC 60KB Flash 3.3V/5V Automotive 64-Pin LQFP Tray
MCU 32-Bit MB9A420L ARM Cortex M3 RISC 64KB Flash 3.3V/5V 64-Pin LQFP
AT89C Series 60MHz 2KB RAM 64KB Flash 8-Bit Microcontroller - VQFP-64
MCU 8-Bit XC800 8051 CISC 64KB Flash 3.3V/5V 64-Pin LQFP T/R

Descriptions

Descriptions of Microchip AT89C51ED2-RDTUM provided by its distributors.

MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays
Microchip AT89C51 Series MCU, 80C52 Core, 64-Pin VQFP Package
Microcontroller, 8-Bit, FLASH, 80C51 CPU, 60MHz, CMOS, PQFP64
AT89xx Series 64 KB Flash 2.25 KB SRAM 60 MHz 8-Bit Microcontroller - VQFP-64
MCU, 8BIT, 8051, 60MHZ, VQFP-64; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 60MHz; Program Memory Size: 64KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: VQFP; No. of I/O's: 50I/O's; E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51ED2-RDTUM.
  • AT89C51ED2RDTUM