Analog Devices DS80C390-FNR+

MCU 8-bit 8051 CISC ROMLess 5V 64-Pin LQFP Tray
$ 35.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS80C390-FNR+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Jameco

Inventory History

3 month trend:
-0.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

MCU 8-bit AT89 80C51 CISC 64KB Flash 3.3V/5V 64-Pin VQFP Tray - Trays
8 Bit MCU, Full Speed USB Device, 8051 Family AT89C513X Series Microcontrollers, 8051, 48 MHz
AT89 Series 16 KB Flash 1.25 KB SRAM 48 MHz 8-Bit Microcontroller - VQFP-64
MCU 8-bit 24MHz XC800 Core 5.0V w/MDU 64kB Flash 3.2kB RAM 64-Pin LQFP -40~+85°C

Descriptions

Descriptions of Analog Devices DS80C390-FNR+ provided by its distributors.

MCU 8-bit 8051 CISC ROMLess 5V 64-Pin LQFP Tray
MICROCONTROLLER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 64; Package Code: LFQFP; Package Shape: SQUARE;
3.85V~5.5V 40MHz 4KB ROM 4KB Power-Fail Reset,WDT 32 3.85V 5.5V 40MHz CANbus,EBI,EMI,SIO,UART,USART 8bit 8051 QFP 10mm*10mm*1.4mm
Mcu, 8Bit, 40Mhz, Lqfp-64; Product Range:Ds8 Family Ds80C3Xx Series Microcontrollers; Device Core:8051; Operating Frequency Max:40Mhz; Program Memory Size:-; No. Of Pins:64Pins; Ic Case/Package:Lqfp; No. Of I/O S:32I/O S Rohs Compliant: Yes |Maxim Integrated/analog Devices DS80C390-FNR+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS80C390FNR+