Analog Devices DS1005S-100

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC 0C~70C 5V 20ns
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1005S-100.

Augswan

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1005S-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
STMicroelectronicsST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN75174DW
EAR99 SN75174 Tube RS422RS485 interface transceiver 5V 60mA 537.308512mg 65ns
Texas InstrumentsSN74LS06D
Buffer Inverter 74LS06 EAR99 74LS logic gate circuit 20ns @ 5V 15pF 1.75mm - 40mA 2V
Texas InstrumentsSN74LS245DW
1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm
AMIS Series 2 Function 5.25 V SMT High Speed CAN Transceiver - SOIC20

Descriptions

Descriptions of Analog Devices DS1005S-100 provided by its distributors.

SILICON DELAY LINE GULL WING Nonprogrammable TIN LEAD delay line IC 0C~70C 5V 20ns
Silicon Delay Line 5-Tap 1-Input 20ns ABS 100ns 16-Pin SOIC
IC DELAY LINE 5TAP 100NS 16SOIC
SILICON DELAY LINE TRUE OUTPUT PDSO16
DS1005 5-TAP SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1005S100