Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi AMIS30660CANH2RG

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
$ 0.8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS30660CANH2RG.

HQonline

Datasheet10 pages14 years ago
Datasheet10 pages17 years ago

Upverter

Newark

iiiC

CAD Models

Download onsemi AMIS30660CANH2RG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.853
$ 0.853
Stock
1,061,569
2,058,464
2,058,464
Authorized Distributors
1
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Min Supply Voltage
4.75 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
65 µA
70 mA
70 mA

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-28
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2021-04-15
LTD Date2022-01-13
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
CAN Transceiver, High Speed, Low Power Level Wake-up, EMC/ESD Improved
AMIS Series 1 Function 5.25 V SMT High Speed Low Power CAN Transceiver - SOIC-8

Descriptions

Descriptions of onsemi AMIS30660CANH2RG provided by its distributors.

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
AMIS30660CANH2RG, CAN TRANSCEIVER 1MBPS 1-CHANNEL ISO 11898-2, 8-PIN SOIC
CAN 1Mbps Silent 5V Automotive 8-Pin SOIC N T/R
Transceiver SOP-8 CAN ICs ROHS
CAN TRANSCEIVER, 1MBPS, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMIS30660CANH2RG.