STMicroelectronics ST485CDR

ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST485CDR.

IHS

Datasheet19 pages21 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Farnell

Inventory History

3 month trend:
-42.85%

CAD Models

Download STMicroelectronics ST485CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.638
$ 0.638
Stock
1,023,931
211,929
211,929
Authorized Distributors
6
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
2.5 Mbps
2 Mbps
2 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

MaxLinearSP485CN-L/TR
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485 HALF DUPLEX 8SOIC
MaxLinearSP485ECN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MaxLinearSP483EEN-L/TR
IC TXRX RS485 HALF DUPLEX 8SOIC / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
MicrochipMCP2561-E/SN
MCP2561 Series 4.5 to 5.5 V Surface Mount High Speed CAN Transceiver - SOIC-8
MicrochipMCP2562-E/SN
Other Interface ICs; MCP2562-E/SN; MICROCHIP TECHNOLOGY; 8; 5.5 V; 4.5 V; SOIC
Texas InstrumentsDS8921AMX/NOPB
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85

Descriptions

Descriptions of STMicroelectronics ST485CDR provided by its distributors.

ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
LOW POWER RS-485/RS-422 TRANSCEIVER Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
LOW POWER RS-485/RS-422 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE
Single Transmitter/Receiver RS-422/RS-485 8-Pin SO N T/R
ST485CDR, LINE TRANSCEIVER, RS-422, RS-485, 5 V, 8-PIN SOIC
Low power RS-485/RS-422 transceiver, 0°C to 70°C, SO-8, RoHS
STMicroelectronics SCT
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.75 V to 5.25 V, 8 Pins, SOIC
transceiver 2.5Mbps 1/1 SOP-8 RS-485/RS-422 ICs ROHS
IC, TRANSCEIVER, RS485/422, 5V; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1Drivers; Receivers:1Receivers; Supply
IC, TRANSCEIVER, RS485/422, 5V; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST485C; SVHC: No SVHC (17-Dec-2015); RoHS Phthalates Compliant: Yes; Base Number: 485; Data Rate: 2.5Mbps; Device Marking: ST485CDR; Operating Temperature Range: 0°C to +70°C; Supply Current: 400µA; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST485CDR.
  • ST485CDR..