Texas Instruments SN75174DW

Quadruple Differential Line Driver 20-SOIC 0 to 70
$ 2.835
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75174DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

TME

Newark

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-57.86%

CAD Models

Download Texas Instruments SN75174DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.835
$ 1.63
Stock
234,489
218,236
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
-
-
Interface
-
-
Number of Drivers
4
4
Number of Receivers
-
-
Data Rate
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN75172DW
Quadruple Differential Line Driver 20-SOIC 0 to 70
Texas InstrumentsSN75172DWR
Quadruple Differential Line Driver 20-SOIC 0 to 70
Texas InstrumentsSN75172DWG4
EAR99 SN75172 Tube RS422RS485 interface driver 5V 0.00002A 537.308512mg 65ns
Analog DevicesADM237LJRZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LARZ
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W Tube
Analog DevicesADM237LJRZ-REEL
Quint Transmitter Triple Receiver RS-232 24-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments SN75174DW provided by its distributors.

Quadruple Differential Line Driver 20-SOIC 0 to 70
Interface IC Operating temperature: 0...+70 °C No. of drivers: 4 No. of receivers: - Power supply: 4.5...5.5 V Series: SN75174 Interfaces: RS422 / RS485 Package: SOIC-20W Packaging: Tube Transfer rate: 4 Mbps
LINE DRIVER QUAD RS485/RS422, 75174; Type de circuit: Ligne; Type d'interface CI: RS422, RS485; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier CI Driver: S
Line Driver Quad Rs485/Rs422, 75174; Device Type:Line; Ic Interface Type:Rs422, Rs485; No. Of Drivers:4Drivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:20Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75174DW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75174DW .