onsemi AMIS42700WCGA4RH

AMIS Series 2 Function 5.25 V SMT High Speed CAN Transceiver - SOIC20
$ 2.6
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi AMIS42700WCGA4RH.

SHENGYU ELECTRONICS

Datasheet14 pages17 years ago

IHS

Newark

CAD Models

Download onsemi AMIS42700WCGA4RH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 3.34
Stock
126,677
168,963
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-10-13
Lifecycle StatusObsolete (Last Updated: 6 days ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC Tube
Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC T/R
Interface- Data Transmission Quad EIA-485 Line Driver w/3 State Out
Interface- Data Transmission Quad EIA-485 Line Driver w/3 State Out
Texas InstrumentsCY74FCT245CTSOCT
Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85

Descriptions

Descriptions of onsemi AMIS42700WCGA4RH provided by its distributors.

AMIS Series 2 Function 5.25 V SMT High Speed CAN Transceiver - SOIC20
AMIS42700WCGA4RH, CAN TRANSCEIVER 1MBIT/S 2-CHANNEL ISO 11898-2, 20-PIN SOIC
CAN TRANSCEIVER, 1MBPS, SOIC-20; CAN Interface IC Type:CAN Transceiver; Data Rate Max:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; IC Case / Package:SOIC; No. of Pins:20Pins; No. of Channels:2Channels; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd