Texas Instruments SN74LS06D

Hex Inverter Buffer/Driver Oc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS06D.
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS06D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

TME

Upverter

Farnell

Inventory History

3 month trend:
-10.31%

CAD Models

Download Texas Instruments SN74LS06D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.597
$ 0.213
$ 0.213
Stock
955,269
1,988,729
1,988,729
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
20 ns
20 ns
20 ns
Low Level Output Current
40 mA
40 mA
40 mA
High Level Output Current
-250 µA
-250 µA
-250 µA
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS06D.

Related Parts

Texas InstrumentsSN7406DRG4
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Texas InstrumentsSN7406D
TTL Logic, Inverter Buffers/Drivers, Hex, w/Open-Collector Outputs, PDIP16
Texas InstrumentsSN7406DG4
Buffer Inverter SN7406 EAR99 7400 logic gate circuit 23ns @ 5V 15pF 1.75mm - 40mA 2V
74HCT Series 5.5 V Surface Mount Hex Inverting Schmitt Trigger - SOIC-14
HEX INVERTING SCHMITT TRIGGER Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14
Buffer Inverter 74HCT14 74HCT Tube logic gate circuit 20ns @ 5V 50pF 218.3mg 4.8mA 4.8mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LS06D provided by its distributors.

Hex Inverter Buffer/Driver Oc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LS06D.
6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70
Logic IC Operating temperature: -40...+85 °C Series: SN74LS06 Function: Hex / Inverter Manufacturer: Texas Instruments Package: SO-16 Technology: LS
IC, HEX INVERTER BUFFER/DRIVER, SMD; Type de buffer: Mémoire tampon, inverseur; Famille Logique/ Numéro de base: 74LS06; Type de boîtier CI logique: SOIC; Nombre de broches: 14Broche(s); Tension, alimentation min.: 4.75V; Ten
Inverting Buffer, Soic-14; Logic Family/Base Number:74Ls06; Logic Device Type:Buffer, Inverting; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Logic Ic Family:74Ls; Product Range:- Rohs Compliant: Yes |Texas Instruments

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LS06D
  • SN74LS06D .
  • SN74LS06D ..
  • SN74LS06D.