Analog Devices 73S8010R-IMR/F

Interface - Specialized Smart Card Interface ISO7816-3 & EVM4.0
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 73S8010R-IMR/F.

CAD Models

Download Analog Devices 73S8010R-IMR/F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-09-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
Texas InstrumentsTCA6424RGJR
I2C/SMBus Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN

Descriptions

Descriptions of Analog Devices 73S8010R-IMR/F provided by its distributors.

Interface - Specialized Smart Card Interface ISO7816-3 & EVM4.0
Smart Card Interface 32-Pin QFN EP T/R
IC INTERFACE SPECIALIZED 32SQFN
Smt Crd Intrfce (ICC) w/LDO&I2C
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73S8010R-IMRF