Texas Instruments TCA6424RGJR

I2C/SMBus Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R
$ 3.858
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6424RGJR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet7 pages18 years ago

LCSC

Newark

HQonline

iiiC

Inventory History

3 month trend:
-0.41%

CAD Models

Download Texas Instruments TCA6424RGJR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Analog Devices73S8010R-IMR/F
Interface - Specialized Smart Card Interface ISO7816-3 & EVM4.0
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28
MicrochipMCP23S17-E/ML
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - QFN-28
MicrochipMCP23018-E/MJ
MICROCHIP MCP23018-E/MJ, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN QFN
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24

Descriptions

Descriptions of Texas Instruments TCA6424RGJR provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R
8μA 10mA 25mA I2C SMBus 24 1.65V 5.5V 400kHz QFN SMD, Adhesive Mount
24-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 32-UQFN -40 to 85
Parallel I/O Port, 8-Bit, 24 I/O, CMOS, PQCC32
IC XPNDR 400KHZ I2C SMBUS 32UQFN
TCA6424 Tape & Reel (TR) NRND (Last Updated: 5days ago) Not For New Designs io expander 1.8/5V 5mm 400kHz 10mA 25mA
I2c Logic Interface Device Ics
24 I/O PIA-GENERAL PURPOSE PQCC32
I/O EXPANDER I2C 24B 32QFN; Supply Voltage Range:1.65V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:QFN; No. of Pins:32; SVHC:No SVHC (15-Dec-2010); Package / Case:QFN; Base Number:6424; Supply Voltage Max:5.5V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.