Microchip USB2422-I/MJ

$ 1.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB2422-I/MJ.

LKR

Datasheet47 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+1.14%

CAD Models

Download Microchip USB2422-I/MJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.488
$ 1.23
$ 1.23
Stock
732,624
301,870
301,870
Authorized Distributors
6
6
6
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
-
-
Number of Pins
24
24
24
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
I2C, SMBus, USB
SMBus, SPI, USB
SMBus, SPI, USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2039-06-10
Country of AssemblyTaiwan, Thailand
Country of FabricationSingapore
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB2422/MJ
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
MicrochipUSB2422T/MJ
Low Pin Count 2-PORT Usb 2.0 Hi-speed Hub Controller 24 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
MicrochipUSB2422T-I/MJ
LOW PIN COUNT 2-PORT USB 2.0 HI-SPEED HUB CONTROLLER 24 QFN 4X4X0.9MM T/R ROHS COMPLIANT: YES
USB Transceiver 1TR 24-Pin QFN EP T/R
Low Speed/Full Speed/High Speed USB Hub Controller USB 2.0 5V Tray 28-Pin QFN EP
USB Interface, HX2VL, USB Hub Controller, USB 2.0, 4.75 V, 5.25 V, QFN-EP, 28 Pins

Descriptions

Descriptions of Microchip USB2422-I/MJ provided by its distributors.

Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
Hub Controller Serial Interface 3.3V Automotive 24-Pin QFN EP Tray / IC HUB CTLR USB 2.0 24QFN
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins
USB HUB CONTROLLER, SQFN-24; USB IC Type: USB Hub Controller; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SQFN; No. of Pins: 24Pins; Data Rate: -; No. of Ports: 2 Port; Operatin
Type = USB Hub Controller / USB Standard = 2.0 / Data Rate Mbps = 480 / Ports = 2 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SQFN / Pins = 24 / Mounting Type = SMD / Packaging = Tray / Length mm = 4.1 / Width mm = 4.1 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB2422-I/MJ.
  • USB2422-IMJ
  • USB2422I/MJ
  • USB2422IMJ