Lumex SSF-LXH400GD

LUMEX SSF-LXH400GDCircuit Board Indicator, Green, T-1 3/4 (5mm), 5 V, 25 mA, 4 LED's, 20 mcd
$ 2.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH400GD.

IHS

Datasheet1 page13 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-0.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.635
$ 0.94
Stock
6,850
500
Authorized Distributors
6
1
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Round
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP130WCP/2GYW
Dual Color LED Array, Yellow/green, Diffused White, T-1, 3mm
Single Color LED, Pure Green, Diffused, T-1, 3mm
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products
KingbrightWP130WDT/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP130WCP/2EGW
Dual Color LED Array, High Efficiency Red/green, Diffused White, T-1, 3mm
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm

Descriptions

Descriptions of Lumex SSF-LXH400GD provided by its distributors.

LUMEX SSF-LXH400GDCircuit Board Indicator, Green, T-1 3/4 (5mm), 5 V, 25 mA, 4 LED's, 20 mcd
Single Color LED Array, Green, T-1 3/4, 5mm
LED Circuit Board Indicators LED CBI
T5MM QUAD RANCH PCB IND, 565NM GRN DIFF.
Indicator, Led Pcb, 4-Led, Green, 20Mcd; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:2.1V; Corriente Directa If:25Ma; Núm. De Leds:4; Intensidad Luminosa:20Mcd; Led, Montaje:Through Hole; Ángulo De Visión:60° |Lumex SSF-LXH400GD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH400GD.