Lumex SSF-LXH100MHGW

Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
$ 0.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH100MHGW.

IHS

Datasheet1 page26 years ago

DigiKey

Inventory History

3 month trend:
-97.70%

CAD Models

Download Lumex SSF-LXH100MHGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Pure Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-3/4, 2mm
Single Color LED, Green, Diffused, T-1, 3mm
KingbrightL-53GD
L-53GD,Round SER Green LED,568 nm 5mm(T-1 3/4),Round Lens Through Hole package
INDICATOR LIGHT LED PCB MOUNT 3MM RIGHT ANGLE 55 DEG VIEW DIFFUSED GREEN 25MCD
CML 5650F5 CBI 3mm 1POS Right Angle 2.2V Green Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSF-LXH100MHGW provided by its distributors.

Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
T5MM LED IND RED/GRN BI COLOR MATING | Lumex SSF-LXH100MHGW
Indicator, Led Pcb, 5Mm, Red/Green; Led Color:Verde, Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Forward Current/Color:-; Forward Voltage/Color:R 2V, G 2.2V; Núm. De Leds:1; Luminous Intensity/Color:R 6Mcd, G 20Mcd; Altura:6Mm |Lumex SSF-LXH100MHGW
LED, PCB, RED / GREEN, 5MM; LED Colour:Red, Green; Height:6mm; Width:6.35mm; No. of LEDs:1; Forward Voltage / Colour:R 2V, G 2.2V; LED Mounting:Through Hole; Luminous Intensity / Colour:R 6mcd, G 20mcd; Viewing Angle:60°; Bulb Size:T-1 3/4 (5mm)

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSF-LXH100MHGW.