Kingbright WP130WCP/2GYW

Dual Color LED Array, Yellow/green, Diffused White, T-1, 3mm
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP130WCP/2GYW.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages18 years ago

Kingbright SCT

Inventory History

3 month trend:
-20.01%

CAD Models

Download Kingbright WP130WCP/2GYW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LUMEX SSF-LXH400GDCircuit Board Indicator, Green, T-1 3/4 (5mm), 5 V, 25 mA, 4 LED's, 20 mcd
Single Color LED, Pure Green, Diffused, T-1, 3mm
KingbrightWP3A10YD
Single Color LED, Yellow, Diffused, T-1, 3mm
CML 4301H5/5 LED TH 5mm 2.2V 20mA 20mcd Green Part of the VCC Family of Products
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD

Descriptions

Descriptions of Kingbright WP130WCP/2GYW provided by its distributors.

Dual Color LED Array, Yellow/green, Diffused White, T-1, 3mm
LED Bi-Level Bi-Color Green/Yellow 565nm/590nm 6-Pin Bulk
LED Circuit Board Indicators Grn/Yellow Diffused 568/588nm 25/20mcd
LED Circuit Board Indicator T-1 3mm Bulb Bi-Level Green/Yellow
LED CBI 3MM BI-LVL GRN/YELLOW RA
LED IND 3MM BI-LVL GN/YW WH DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP130WCP-2GYW
  • WP130WCP2GYW