Kingbright WP130WDT/EGW

Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP130WDT/EGW.

IHS

Datasheet4 pages6 years ago
Datasheet5 pages19 years ago

Kingbright SCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+74.42%

CAD Models

Download Kingbright WP130WDT/EGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.436
Stock
176,212
79,361
Authorized Distributors
5
1
Illumination Color
Green, Red
Green, Red
Lens Color
Green, Red
-
Case/Package
-
-
Number of Pins
-
3
Luminous Intensity
21 mcd
30 mcd
Lens Style
Diffused, Round
Circular, Colorless, Diffused, Round
Forward Voltage
2.5 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
625 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
Round LED, Dome Diffused, Red, 635nm, 60°, 2V, 20mA, TH, 3mm × 3mm × 5.25mm
Single Color LED, High Intensity Red, Diffused, T-3/4, 2mm
KingbrightWP934CB/GD
Green T-1 3 mm 40° Tinted Diffused 30 mcd 2.2 V LED Indicator Through Hole
KingbrightWP934SA/3GD
Triple Green T-1 3 mm 40° Tint Diffused 30 mcd 2.2 V LED Indicator Through Hole

Descriptions

Descriptions of Kingbright WP130WDT/EGW provided by its distributors.

Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
Red/Green T-1 3 mm 60° Diffused 30/30 mcd 2/2.2 V LED Indicator Through Hole
LED Circuit Board Indicators Red/Green Diffused 625/568nm 30/25mcd
LED Bi-Color Green/Red 565nm/627nm 3-Pin Bulk
INDICATOR LIGHT LED PCB MOUNT T-1 3MM BULB RIGHT ANGLE RED/GREEN
3MM RIGHT ANGLE R/G LED, 617nm 568nm, RoHS
Kingbright SCT
LED, IND RA 3MM RED/GRN WHT DIFF

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP130WDTEGW