Lumex SSL-LX3044PGD

LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044PGD.

IHS

Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 4305H5 LED TH 5mm 2.2V 20mA 100mcd Green Part of the VCC Family of Products
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo

Descriptions

Descriptions of Lumex SSL-LX3044PGD provided by its distributors.

LED Green 555nm 60° 2.2V 20mA Round Dome Diffused TH, 2.9mm × 2.9mm × 4.6mm
Single Color LED, Pure Green, Diffused, T-1, 3mm
LED GREEN 20 MCD (TYP.) 3 MM 20 MA 2.1 V (TYP.) 5 V 555 NM 60 DEG GAP
LED Uni-Color Green 555nm 2-Pin T-1
T-3MM SHORT LENS DIFFUSED GAP PURE GREEN LED
T-3mm LED,555nm PURE GRE EN,DIFF LENS
Lamp, PCB LED;Pure Green;20mcd
RS APAC
LED, GREEN, 3MM, 20MCD, 555NM;
LED, GREEN, 3MM, 20MCD, 555NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 555nm; Luminous Intensity: 20mcd; Viewing Angle: 60°; Lens

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044PGD.