Lumex SSF-LXH400GD-1

Indicator, Led Pcb Thru-hole Bulb 5 Mm Green Green Diffused Round Angl 60DEG
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH400GD-1.

IHS

Datasheet1 page13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

CAD Models

Download Lumex SSF-LXH400GD-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.94
$ 2.635
Stock
500
6,850
Authorized Distributors
1
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
8 mcd
8 mcd
Lens Style
Round
Diffused
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

KingbrightWP130WCP/2GYW
Dual Color LED Array, Yellow/green, Diffused White, T-1, 3mm
Single Color LED, Pure Green, Diffused, T-1, 3mm
KingbrightWP130WDT/EGW
Dual Color LED, High Efficiency Red/green, Diffused White, T-1, 3mm
KingbrightWP130WCP/2EGW
Dual Color LED Array, High Efficiency Red/green, Diffused White, T-1, 3mm
Green 3 mm 60° Diffused 15 mcd 2.1 V Single Level LED Fault Indicator - T-1
Dialight553-0322F
553 Series Green 3 mm 60° 19 mcd 10 mA 5 V LED Circuit Board Indicator

Descriptions

Descriptions of Lumex SSF-LXH400GD-1 provided by its distributors.

INDICATOR, LED PCB THRU-HOLE BULB 5 MM GREEN GREEN DIFFUSED ROUND ANGL 60DEG
Single Color LED Array, Green, T-1 3/4, 5mm
LED Circuit Board Indicators LED CBI
T5mm QUAD RANCH RTANG IND,4GREEN DIFFSD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION