Lumex SML-LXL1209USBC-TR

LED BLUE CLEAR 1209 SMD / Blue LED Indication - Discrete 3.5V 1209 (3224 Metric)
$ 0.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXL1209USBC-TR.

IHS

Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1
LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
LED, BLUE, 30MCD, 470NM; Bulb Size:-; LE; LED Color:Blue; Luminous Intensity:30mcd; Viewing Angle:160°;

Descriptions

Descriptions of Lumex SML-LXL1209USBC-TR provided by its distributors.

LED BLUE CLEAR 1209 SMD / Blue LED Indication - Discrete 3.5V 1209 (3224 Metric)
Single Color LED, Ultra Super Blue, Clear, T-3/4, 1.8mm
SML-LXL1209USBC-TR BLUE LED, 470 NM 1209 CLEAR, DOME LENS SMD PACKAGE
Surface Mount LED Lamps Surface Mount LEDs
SMT 3.2x2.4mm LENS ULTRASUPER BLUE, T&R
Led, Blue, T-3/4 (1.8Mm), 250Mcd, 470Nm; Led Color:Blue; Led Mounting:Smd; Bulb Size:T-3/4 (1.8Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:250Mcd; Viewing Angle:50°; Lens Shape:Round Rohs Compliant: Yes |Lumex SML-LXL1209USBC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXL1209USBC-TR.