Lumex SML-LXR85USBC-TR

LED, BLUE, 30MCD, 470NM; Bulb Size: -; LE; LED Color: Blue; Luminous Intensity: 30mcd; Viewing Angle: 160°;
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SML-LXR85USBC-TR.

IHS

Datasheet2 pages6 years ago

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
-36.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED; 2.0 X 3MM SMD LED W/REFLECTOR ULTRA SUPER BLUE INGAN | Lumex SML-LX23USBC-TR
Single Color LED, Blue, Colorless Clear, 2.4mm
KingbrightAPA2106QBC/D
Blue 2 x 0.6 x 1 mm 120° Clear 80 mcd 3.3 V Right Angle LED Lamp Surface Mount
LED; 1.6MM RT ANGLE SMT, 470NM BLUE WATER CLEAR LED | Lumex SMF-2432USBC-TR
KingbrightAPA1606QBC/D
APA1606QBC/D BLUE LED, 465 NM 1605 (0602) CLEAR, RECTANGLE LENS SMD PACKAGE
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Lumex SML-LXR85USBC-TR provided by its distributors.

LED, BLUE, 30MCD, 470NM; Bulb Size:-; LE; LED Color:Blue; Luminous Intensity:30mcd; Viewing Angle:160°;
Single Color LED, Ultra Super Blue, Clear, 1mm
Blue 0.5 x 3.2 mm 160° Water Clear 30 mcd 3.5 V Right Angle Surface Mount LED
Surface Mount LED Lamps 0805 Right Angle Blu
LED Uni-Color Blue 470nm 2-Pin SMD T/R
0.5X3MM RT ANG, PCB SMT 470NM, CLR LNS, 3K/REEL
Led, Blue, 30Mcd, 470Nm; Led Color:Azul; Tamaño De Bulbo:-; Longitud De Onda Típ.:470Nm; Tensión Directa:3.5V; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Led, Montaje:Smd; Lente, Perfil:Roldana; Ángulo De Visión:160° |Lumex SML-LXR85USBC-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML-LXR85USBC-TR.