Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9918F

Single Color LED, Blue, Water Clear, T-1, 3mm
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9918F.

Master Electronics

Datasheet1 page15 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
Round 503-B series LED -Blue Color,8200-16800mcd,Hue B4 to B5,Bulk Pack
ROUND 503-B SERIES LED -BLUE COLOR,4180-8200MCD, HUE B4 TO B5, AMMO PACK

Descriptions

Descriptions of Dialight 521-9918F provided by its distributors.

Single Color LED, Blue, Water Clear, T-1, 3mm
LED Uni-Color Blue 2-Pin T-1 Bulk
470nm 50° 3.5V 20mA Round Dome Transparent Colorless Blue TH 6.35mm H
Standard LEDs - Through Hole 3mm CBI
3MM DISCRETE BLUE WC; DISCRETES

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219918F