Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3044USBC

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
$ 0.817
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044USBC.

IHS

Datasheet1 page15 years ago

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.97%

CAD Models

Download Lumex SSL-LX3044USBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Ultra Super Blue, Water Clear, T-1 3/4, 5mm
LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
Led, Blue, T-3 (10Mm), 7Cd, 470Nm; |Vcc/visual Communications Company VAOL-10GSBY4

Descriptions

Descriptions of Lumex SSL-LX3044USBC provided by its distributors.

Single Color LED, Ultra Super Blue, Water Clear, T-1, 3mm
SSL-LX3044USBC BLUE LED, 470 NM 3MM (T-1) CLEAR, DOME LENS THROUGH HOLE PACKAGE
470nm 30° 3.5V 20mA circular,with dome transparent colourless,Blue Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044USBC.
  • SSL-LX3044USBC..