Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC VAOL-3GSBY4

LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-3GSBY4.

JRH Electronics

Datasheet3 pages16 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+130%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,BULK PACK
Single Color LED, Blue, Water Transparent, T-1 3/4, 5mm
ROUND 503-B SERIES LED -BLUE COLOR,FULL RANK,AMMO PACK
Blue Discrete LED Indicator Water Clear Lens 470nm 3.2V Radial T1-3/4 (5mm)
Blue 60° Diffused 1200 mcd 3.5 V Through Hole Superbright LED Lamp
Blue Ø5 mm 60° 1500 mcd Diffusion 3.5 V Superbright LED Lamp - T-1 3/4

Descriptions

Descriptions of VCC VAOL-3GSBY4 provided by its distributors.

LED 470nm 30° 3.5V 20mA Round Dome Transparent Colorless Blue TH 3.9mm × 3.9mm × 5.55mm
Blue Ø3 mm 30° 2500 mcd Water Clear 3.5 V Superbright LED Lamp - T-1
LEDS THROUGH HOLE DOME T1 3MM 100MA 2500MCD 470NM 3.5V CLEAR BLUE VAOL SERIES
LED, BLUE, T-1 (3MM), 2.5CD, 470NM
Led, Blue, T-1 (3Mm), 2.5Cd, 470Nm; Led Color:Blue; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Forward Voltage:3.5V; Wavelength Typ:470Nm; Luminous Intensity:2.5Cd; Viewing Angle:30°; Lens Shape:Round Rohs Compliant: Yes |Vcc (Visual Communications Company) VAOL-3GSBY4

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL3GSBY4