Dialight 597-6601-607F

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-6601-607F.

IHS

Datasheet1 page8 years ago

Farnell

Upverter

Future Electronics

Master Electronics

Inventory History

3 month trend:
+52.55%

CAD Models

Download Dialight 597-6601-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPTL3216QBC/D
LED BLUE CLEAR CHIP SMD / Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
LED Uni-Color Blue 2-Pin Chip 1206(3216Metric) T/R
1206 SMT LED, BLUE, INGAN, WATER CLEAR LENS, 140 DEG VIEWING ANGLE
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
KingbrightAPTR3216QBC/D
APTR3216QBC/D BLUE LED, 465 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
Surface-Mount/Axial Led Lamp, blue, water Clear, led-8D |Bivar SM1206UBWC

Descriptions

Descriptions of Dialight 597-6601-607F provided by its distributors.

597 Series 1206 Blue Color Reverse Mount Micro SMD LED With Water Clear Lens
LED Uni-Color Blue 468nm 2-Pin Chip 1206(3216Metric) T/R
597-6601-607F, 597 SERIES BLUE LED, 470 NM 3216 (1206), ROUND LENS SMD PACKAGE
LED, Round, Flat Top, Transparent/Colorless/Blue, 470nm, 70°, 3V, 20mA, 1206, Base Mount, Standard Mount, SMD, 3.2mm × 1.6mm × 1.1mm
LED, BLUE, 1.6MM, 180MCD, 475NM; LED Color: Blue; LED Mounting: SMD; Bulb Size: 1.6mm; Forward Current If: 20mA; Forward Voltage: 3V; Wavelength Typ: 475nm; Luminous Intensity: 180mcd; Viewing Angle: 70°; Lens
SMD LED Case Style = Reverse Mount / LED Colour = Blue / Lens Colour = Diffused / Lens Shape = Round / Luminous Intensity mcd = 112 / Series = 1206 / Peak Wavelength nm = 470 / Bulb Package = 1206 / Viewing Angle ° = 70 / Forward Voltage (Vf) V = 3 / Forward Current (If) mA = 20

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-6601-607F.
  • 5976601607F