VCC VAOL-S2SB4

LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-S2SB4.

Newark

Datasheet7 pages16 years ago

Inventory History

3 month trend:
-6.17%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-12-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D
KingbrightAA3528QBS/D
SMD LED, Round, Flat Top, Colorless/Blue, 465nm, 120°, 3.3V, 20mA, 3.2mm × 2.8mm × 2.1mm
KingbrightAA3528VBS/D
SMD LED Round Flat Top Transparent Colorless 470nm 120° 3.3V 20mA 3.2mm × 2.8mm × 2.1mm

Descriptions

Descriptions of VCC VAOL-S2SB4 provided by its distributors.

LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
Single Color LED, Blue, Water Clear, 2.4mm
LED Uni-Color Blue 468nm 2-Pin PLCC T/R
LED, Round, Flat Top, Transparent, Colorless/Blue, PLCC-2, SMD, 468nm, 120°, 3.1V, 20mA, 3.1mm × 2.7mm × 2.1mm
LED, 2.4MM, BLUE, 225MCD, 472NM;
Standard LEDs - SMD Blue 468nm

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOLS2SB4