Lumex LPF-C012303S

Light Pipes Led Lens Dia 0.118 Right Angle Clear 2 High Long Transbrite Series
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex LPF-C012303S.

IHS

Datasheet1 page21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+37.06%

CAD Models

Download Lumex LPF-C012303S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
Dialight551-0407F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
High Power Infrared Emitter in SMR® Package3.8mmx3.8mmx4.9mm, -40°C to 100°C
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
850 nm 6 deg 12 ns 180 mW Through Hole High Power Infrared Emitter-T-1 3/4 (5mm)

Descriptions

Descriptions of Lumex LPF-C012303S provided by its distributors.

LIGHT PIPES LED LENS DIA 0.118 RIGHT ANGLE CLEAR 2 HIGH LONG TRANSBRITE SERIES
3 mm Dual Tower Right Anle Bend Surface Mount Light Pipe
LED Light Pipe Rectangular Right Angle Clear Rigid Bulk
3mm CIR, 2 POS, RIGHT ANGLE SMT ARRAY
Light Pipes for LEDs DUAL 3mm R/A
LIGHT PIPE 3MM 2POS RA BEND SMD
Light Pipe, 2, Circular, Clear, Pcb; Length:17.53Mm; No. Of Light Pipes:2Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit; Light Pipe Colour:Transparent; Product Range:Transbrite Series Rohs Compliant: Yes |Lumex LPF-C012303S

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION