Dialight 551-0407F

551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0407F.

Master Electronics

Datasheet1 page7 years ago

Newark

SOS electronic

TME

Peerless Electronics

Inventory History

3 month trend:
+122%

CAD Models

Download Dialight 551-0407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0409F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight550-2407F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
Dialight550-2404F
550 Series Red Ø5 mm 50° 7 mcd Diffused 20 mA 2.2 V LED Circuit Board Indicator
CML 4303F1 LED TH 3mm 2V 10mA 16mcd Red Part of the VCC Family of Products
Indicator Light; LED; PCB Mount; 3mm; Rt Ang; 55 Degree View; Diffused; Red; 16 mcd
5650 Series Red Ø3 mm 55° 10 mcd Tinted Diffused 2 V R/A LED Assembly - T-1

Descriptions

Descriptions of Dialight 551-0407F provided by its distributors.

551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight redLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Single Color LED, Red, Tinted Diffused, T-1, 3mm
INDICATOR LIGHT LED PCB MOUNT 3MM BULB .200 IN. HIGH CENTERLINE RED 10MCD
LED Circuit Board Indicators HI EFF RED DIFFUSED
551-0407F Dialight 3MM Circuit Board Indicator Right Angle, red
LED CBI R/A .20in High HI EFF RED DIFFUSED
551-0407F,RED LED W/HOLDER <NV
DIAL 3MM CBI RIGHT ANGLE;800-MOQ
Forward Current (If) mA = 10 / Luminous Intensity mcd = 10 / Forward Voltage (Vf) V = 2 / Number of LEDs = 1 / Viewing Angle ° = 45 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Red / Peak Wavelength nm = 650

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0407F.
  • 5510407F