Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 597-6901-607F

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-6901-607F.

Master Electronics

Datasheet1 page7 years ago
Datasheet2 pages18 years ago

Farnell

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+94.33%

CAD Models

Download Dialight 597-6901-607F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Ultra White 3.2 x 1.6 mm 1206 140° Diffused 90 mcd 3.5 V PCB Surface Mount LED
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
LED, COOL WHITE, 2.7mm X 2mm, 1.85CD; BU; Bulb Size:2.7mm x 2mm; LED Color:Cool White; Luminous
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
Single Color LED, Cool White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 597-6901-607F provided by its distributors.

597 Series White 1206 70° 112 mcd Clear 20 mA 3.15 V Surface Mount LED Chip
LED Uni-Color White 2-Pin Chip 1206(3216Metric) T/R
597-6901-607F, 597 SERIES WHITE LED, 3216 (1206), ROUND LENS SMD PACKAGE
LED, WHITE, 1.6MM, 112MCD; LED Color: White; LED Mounting: SMD; Bulb Size: 1.6mm; Forward Current If: 20mA; Forward Voltage: 3.15V; Luminous Intensity: 112mcd; Viewing Angle: 70°; Lens Shape: Round; Product Ran

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-6901-607F.
  • 5976901607F