Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093HD

LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093HD.

IHS

Datasheet1 page14 years ago

Farnell

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) Code3A001.A.6.B
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-10-04
LTD Date2023-10-04

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX5093HD provided by its distributors.

LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
LED Uni-Color Red 700nm 2-Pin T-1 3/4
Red 5 mm 60° Diffused 5 mcd 2 V Through Hole LED - T-1¾
5mm LED ROUND STD-INT RED 30mcd 60º T/H
LED, T-1 3/4, RED, 5MCD, 700NM
Led, Red, T-1 3/4 (5Mm), 5Mcd, 700Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:700Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:5Mcd; Led, Montaje:Through Hole; Color:Red |Lumex SSL-LX5093HD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093HD..