Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9210F

521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9210F.

IHS

Datasheet1 page21 years ago

Farnell

Electro Sonic

Peerless Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.14%

CAD Models

Download Dialight 521-9210F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.037
$ 0.037
Stock
144,342
2,193,242
2,193,242
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
-
-
Case/Package
Radial
T
T
Number of Pins
2
2
2
Luminous Intensity
12.6 mcd
5.6 mcd
5.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
2.6 V
2.6 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
569 nm
569 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectangular Led Lamp, green, diffused, led-; |Lumex SSL-LX5573GD
Single Color LED, Green, Diffused, T-1, 3mm
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Dialight 521-9210F provided by its distributors.

521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1, 3mm
VISIBLE LED, GREEN, SINGLE CHIP, 3 MM LAMP, 3.3MM DIA., 2.8 V
LED Uni-Color Green 565nm 2-Pin T-1
521-9210F Dialight discreet green 3 mm LED lamp.
Standard LEDs - Through Hole DISCRETE LED LAMP
DIAL DISCRETE LED LAMP;1000-MOQ
LED, GREEN, T-1 (3MM), 12.6MCD, 565NM; LED Color:Green; LED Mounting:Through Hole; Bulb Size:T-1 (3mm); Forward Current If:20mA; Forward Voltage:2.1V; Wavelength Typ:565nm; Luminous Intensity:12.6mcd; Viewing Angle:60°;
Forward Current (If) mA = 30 / Luminous Intensity mcd = 12.6 / Forward Voltage (Vf) V = 2.1 / Lens Shape = Round / Series = 521 / Lens Colour = Green / Viewing Angle ° = 60 / LED Pitch mm = 2.5 / Bulb Size (Diameter) mm = 3 / Bulb Package = T-1 / LED Colour = Green / Peak Wavelength nm = 565

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9210-F
  • 521-9210F.
  • 5219210F