Osram SFH 4550

860nm 6° 1.5V 100mA circular transparent red DIP Through hole mounting 5.1mm*5.1mm*9mm
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4550.

IHS

Datasheet16 pages4 years ago

Upverter

Newark

Osram Opto SCT

TME

Inventory History

3 month trend:
-37.47%

CAD Models

Download Osram SFH 4550 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Osram Opto Infrared LED, 860nmwavelength, ±13°Half strong
OSRAM SFH 4546 OSRAM SFH 4546 IR Emitter 950 nm 20 ° 5 mm Radial lead
860nm 10° 1.5V 100mA Dome red Through hole mounting 5.7mm*5mm*8.3mm
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD

Descriptions

Descriptions of Osram SFH 4550 provided by its distributors.

860nm 6° 1.5V 100mA circular transparent red DIP Through hole mounting 5.1mm*5.1mm*9mm
850 nm 6 deg 12 ns 180 mW Through Hole High Power Infrared Emitter-T-1 3/4 (5mm)
OPTO SFH 4550 IR LED, 860NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
Infrared Emitter 860nm 1100mW/sr Circular Top Mount Automotive 2-Pin T-1 3/4
Infrared LED, 4.95mm, 1-Element, 860nm
Infrared Emitter, 5.7mmx5.7mmx8.6mm, -40°C to 100°C
Osram Opto SCT
IR Emitter 860nm 100mA 1.5V T1 3/4
- Pre-ordered transistors ROHS
INFRARED EMITTER, 860NM, T-1 3/4
RADIAL T1 3/4 HI PWR IR EMITTR

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A1772
  • Q65110-A1772
  • Q65110A1772
  • SFH-4550
  • SFH4550