Osram SFH 4350

Osram Opto Infrared LED, 860nmwavelength, ±13°Half strong
$ 0.37
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4350.

IHS

Datasheet16 pages4 years ago

Newark

Osram Opto SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-52.56%

CAD Models

Download Osram SFH 4350 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-02-25
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2025-12-02
LTD Date2027-05-31

Related Parts

Single Color LED, Super Red, Water Clear, T-1, 3mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
Dialight521-9324F
Single Color LED, Red, Diffused, T-1, 3mm
Dialight521-9326F
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Osram SFH 4350 provided by its distributors.

Osram Opto Infrared LED, 860nmwavelength, ±13°Half strong
High Power Infrared Emitter in SMR® Package3.8mmx3.8mmx4.9mm, -40°C to 100°C
Osram Opto SCT
OPTO SFH 4350 IR LED, 860NM, T-1 (3MM) THROUGH HOLE PACKAGE
Infrared Emitter 860nm 500mW/sr Circular Top Mount 2-Pin T-1
Infrared LED, 3mm, 1-Element, 860nm
3 mm 1 ELEMENT INFRARED LED 860 nm
High Power Infrared Emitter (850 nm)
- Pre-ordered transistors ROHS
IC,SFH4350,3MM 850NM EMITTER < AZ

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65110 A2091
  • Q65110-A2091
  • Q65110A2091
  • SFH-4350
  • SFH4350
  • SFH4350.