Littelfuse V33CH8S

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33CH8S.

IHS

Datasheet6 pages6 years ago

Mouser

Future Electronics

Littelfuse SCT

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.758
$ 0.703
$ 0.703
Stock
24,542
96,117
96,117
Authorized Distributors
6
6
6
Clamping Voltage
68 V
68 V
68 V
Max Surge Current
100 A
100 A
100 A
Energy
1 J
1 J
1 J
Voltage Rating (AC)
20 V
20 V
20 V
Voltage Rating (DC)
26 V
26 V
26 V
Capacitance
1.1 nF
1.1 nF
1.1 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV39CH8T
CH Series 31 VDC 25 V RMS 79 V Clamp 100 A 900 pF Surface Mount Varistor
LittelfuseV39CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Epcos Standard Series Metal Oxide Varistor 850pF 1A; Clamping 77V; Varistor 39V
LittelfuseV33CH8T
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
PanasonicERZ-VF2M270
TVS Varistor, 17 VAC, 22 VDC, ERZ VF, 53 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)
PanasonicERZ-VF2M330
TVS Varistor, 20 VAC, 26 VDC, ERZ VF, 65 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V33CH8S provided by its distributors.

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 20V, 250A, 1100pF
VARISTOR 33V 100A 2SMD NO LEAD
Low Profile SM Varistor CH Series
Metal Oxide Varistor, 26V, 68V, Smd; Capacitance, Cd:1100Pf; Clamping Voltage 8/20Us Max:68V; Clamping Voltage Vc Max:68V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse V33CH8S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN