Littelfuse V39CH8T

CH Series 31 VDC 25 V RMS 79 V Clamp 100 A 900 pF Surface Mount Varistor
$ 0.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39CH8T.

IHS

Datasheet6 pages6 years ago

Farnell

Newark

element14 APAC

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.76%

CAD Models

Download Littelfuse V39CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.714
$ 1.224
$ 1.224
Stock
141,716
38,847
38,847
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Epcos Standard Series Metal Oxide Varistor 720pF 1A; Clamping 93V; Varistor 47V
LittelfuseV47CH8T
Varistors; LITTELFUSE; V47CH8T; 92 V; 38 V; Surface Mount; 800 pF
LittelfuseV47CH8
CH Series 38 VDC 30 V RMS 92 V Clamp 100 A 800 pF Surface Mount Varistor
LittelfuseV47CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Epcos Standard Series Metal Oxide Varistor 850pF 1A; Clamping 77V; Varistor 39V
PanasonicERZ-VF2M330
TVS Varistor, 20 VAC, 26 VDC, ERZ VF, 65 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V39CH8T provided by its distributors.

CH Series 31 VDC 25 V RMS 79 V Clamp 100 A 900 pF Surface Mount Varistor
CH SERIES VARIABLE RESTR 700PF 5A, CLAMPING 79V, VARISTOR 35 TO 43V 3220,8552 CASE
METAL OXIDE VARISTOR, 31V, 79V, SMD; Voltage Rating VAC:25V; Voltage Rating VDC:31V; Product Range:CH Series; Clamping Voltage Vc Max:79V; Varistor Case Style:3220 ^8552 Metric]; Peak Surge Current @ 8/20µS:100A; Filter
Metal Oxide Varistor, 31V, 79V, Smd; Rango De Producto:Serie Ch; Voltage Rating Vdc:31V; Corriente Máxima Transitoria @ 8/20Μs:250A; Modelo De Varistor:3220 [8552 Metric]; Tensión Vc Max De Sujeción:79V; Voltage Rating Vac:25V |Littelfuse V39CH8T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V39CH8T.