Littelfuse V33CH8T

CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33CH8T.

IHS

Datasheet6 pages6 years ago

Farnell

Future Electronics

DigiKey

Littelfuse SCT

Inventory History

3 month trend:
+73.42%

CAD Models

Download Littelfuse V33CH8T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 1.224
$ 1.224
Stock
96,117
92,370
92,370
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Oxide
Metal Oxide
Temperature Coefficient
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV33CH8
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
Epcos Standard Series Metal Oxide Varistor 850pF 1A; Clamping 77V; Varistor 39V
LittelfuseV39CH8T
CH Series 31 VDC 25 V RMS 79 V Clamp 100 A 900 pF Surface Mount Varistor
LittelfuseV39CH8S
CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Epcos CU Series Metal OxideVaristor 850pF 1A; Clamping 77V; Varistor 39V 3225 Case
VARISTOR, 0.7J, 25VAC, FULL REEL; Series:StandarD; Varistor Type:Metal Oxide Var

Descriptions

Descriptions of Littelfuse V33CH8T provided by its distributors.

CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
METAL OXIDE VARISTOR, 26V, 68V, SMD; Voltage Rating VAC:17V; Voltage Rating VDC:26V; Product Range:CH Series; Clamping Voltage Vc Max:68V; Varistor Case Style:3220 ^8552 Metric]; Peak Surge Current @ 8/20µS:100A 10R5066
Metal Oxide Varistor, 26V, 68V, Smd; Rango De Producto:Serie Ch; Voltage Rating Vdc:26V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:3220 [8552 Metric]; Tensión Vc Max De Sujeción:68V; Energía Máxima (10/1000Us):1J |Littelfuse V33CH8T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN