
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ERZ-VF2M330 | 6,000 | 500 | |||||||||
| Onlinecomponents.com | ERZ-VF2M330 | 6,000 | 500 | Bulk | ||||||||
| UnikeyIC | ERZ-VF2M330 | 4,355 | 2K | Tape & Reel | 12h | |||||||
| Master Electronics | ERZ-VF2M330 | 6,000 | 500 | |||||||||
| TTI | ERZ-VF2M330 | 0 | 2K | Tape & Reel | 15h |
Download Panasonic ERZ-VF2M330 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Panasonic ERZ-VF2M330 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: