Littelfuse V39CH8S

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39CH8S.

IHS

Datasheet6 pages6 years ago

Mouser

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse V39CH8S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.757
$ 0.714
$ 0.714
Stock
18,915
141,716
141,716
Authorized Distributors
6
6
6
Clamping Voltage
79 V
79 V
79 V
Max Surge Current
100 A
100 A
100 A
Energy
1 J
1 J
1 J
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
31 V
31 V
31 V
Capacitance
900 pF
900 pF
900 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LittelfuseV39CH8T
CH Series 31 VDC 25 V RMS 79 V Clamp 100 A 900 pF Surface Mount Varistor
Epcos Standard Series Metal Oxide Varistor 720pF 1A; Clamping 93V; Varistor 47V
LittelfuseV47CH8T
Varistors; LITTELFUSE; V47CH8T; 92 V; 38 V; Surface Mount; 800 pF
LittelfuseV47CH8
CH Series 38 VDC 30 V RMS 92 V Clamp 100 A 800 pF Surface Mount Varistor
Epcos Standard Series Metal Oxide Varistor 850pF 1A; Clamping 77V; Varistor 39V
PanasonicERZ-VF2M330
TVS Varistor, 20 VAC, 26 VDC, ERZ VF, 65 V, SMD, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of Littelfuse V39CH8S provided by its distributors.

CH Series - CH Surface Mount Varistor Series, 3220, RoHS
Littelfuse SCT
Metal Oxide Varistors 25V, 900pF
VARISTOR 39V 100A 2SMD NO LEAD
Low Profile SM Varistor CH Series
Varistors 25V 100A 700pF Bulk Pack
Metal Oxide Varistor, 31V, 79V, Smd; Capacitance, Cd:900Pf; Clamping Voltage 8/20Us Max:79V; Clamping Voltage Vc Max:79V; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; Operating Temperature Max:125°C Rohs Compliant: Yes |Littelfuse V39CH8S

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN