
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST50788979 | 34 | 1 | 18h | ||||||||
| UnikeyIC | ERZ-VF2M270 | 11,650 | 2K | Tape & Reel | 7h | |||||||
| Abacus Technologies | ERZVF2M270 | 1,428 | >1wk | |||||||||
| TTI | ERZ-VF2M270 | 0 | 2K | Tape & Reel | 2h | |||||||
| Newark | ERZVF2M270 | 0 | 2K |
Download Panasonic ERZ-VF2M270 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic ERZ-VF2M270 provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: