Littelfuse V30MLA1210NT

Multi Layer Varistor Surface Mount/ T&r |Littelfuse V30MLA1210NT
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V30MLA1210NT.

IHS

Datasheet9 pages5 years ago

Future Electronics

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
-14.71%

Alternate Parts

Price @ 1000
$ 0.733
$ 0.701
$ 0.701
Stock
285,181
1,059,549
1,059,549
Authorized Distributors
6
6
6
Clamping Voltage
68 V
68 V
68 V
Max Surge Current
280 A
280 A
280 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
-
25 V
25 V
Voltage Rating (DC)
-
30 V
30 V
Capacitance
1.82 nF
1.82 nF
1.82 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXVC121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS121030H620DP
VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor
LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS

Descriptions

Descriptions of Littelfuse V30MLA1210NT provided by its distributors.

Multi Layer Varistor Surface Mount/ T&r |Littelfuse V30MLA1210NT
MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280 A 685 pF SMT Multilayer Varistor
MLA Series - Multilayer Transient Voltage Suppressor, 1210, RoHS
Littelfuse SCT
39V 280A 1 35V 43V 30V 25V 1.2J 900pF@1MHz 1210 3.2mm*2.87mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN