Littelfuse V33ZA1P

Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V33ZA1P.

ODG (Origin Data Global)

Datasheet14 pages7 years ago

TME

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-15.78%

CAD Models

Download Littelfuse V33ZA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.19
$ 0.19
Stock
608,470
67,081
67,081
Authorized Distributors
6
6
6
Resistance
-
-
-
Mount
Radial, Through Hole
Radial, Through Hole
Radial, Through Hole
Case/Package
-
-
-
Termination
Radial
Radial
Radial
Number of Turns
-
-
-
Tolerance
-
-
-
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide
Metal Oxide
Metal Oxide
Temperature Coefficient
0.05 ppm/°C
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2002-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV33ZT1P
ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A Through Hole Radial Lead Varistor
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)
TVS Varistor, 250 VAC, 320 VDC, StandarD B722, 650 V, Disc, Radial Leaded, 7 mm
PanasonicERZ-V05D330
V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber

Descriptions

Descriptions of Littelfuse V33ZA1P provided by its distributors.

Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
ZA Series 26 VDC 20 V RMS 65 V Clamp 250 A 1100 pF Radial Lead Varistor
VARISTOR, 1.2J, 20VAC; Voltage Rating VAC: 20V; Voltage Rating V DC: 26V; Product Range: ZA Series; Clamping Voltage Vc Max: 65V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN