Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX VCAS121030H620DP

VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor

$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VCAS121030H620DP.

IHS

Datasheet10 pages4 years ago

element14 APAC

Farnell

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-99.95%

CAD Models

Download KYOCERA AVX VCAS121030H620DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2011-02-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXVC121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
39V 250A 1 429V 31V 25V 1.2J 1.35nF@1MHz Plugins Through hole mounting 12mm(height)
KYOCERA AVXVGAS121030H620DP
41V 280A 1 451V 30V 21V 1.2J 1nF@1kHz 1210 SMD mount 3.2mm(Length)*2.5mm(width)

Descriptions

Descriptions of KYOCERA AVX VCAS121030H620DP provided by its distributors.

VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor
41V 280A 1 36.9V 451V 30V 21V 1.2J 1.85nF@1kHz 1210 SMD mount 3.2mm*2.49mm*1.7mm
Var MLV 21VAC/30VDC 280A 41V 1210 SMD Automotive T/R
67V 1.2J 1850pF@1KHz 30V 21V 280A 1210 Varistors ROHS
TVS Varistor, 21 VAC, 30 VDC, TransGuard Automotive, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
VARISTOR, AUTO, 1210, 30V; Series:TransGuard Automotive; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:280A; Varistor Case:1210; Clamping Voltage Vc Max:67V; Peak Energy (10/1000uS):1.2J; Voltage Rating V DC:30V; Voltage Rating V AC:21V; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VCAS121030H620DP.