KYOCERA AVX VC121030H620DP

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VC121030H620DP.

IHS

Datasheet9 pages4 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-19.84%

CAD Models

Download KYOCERA AVX VC121030H620DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.269
$ 0.481
$ 0.481
Stock
87,214
426,552
426,552
Authorized Distributors
6
6
6
Clamping Voltage
67 V
67 V
67 V
Max Surge Current
280 A
280 A
280 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
21 V
21 V
21 V
Voltage Rating (DC)
30 V
30 V
30 V
Capacitance
1.85 nF
1.85 nF
1.85 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2000-05-16
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXVCAS121030H620DP
VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
Metal Oxide Varistors 25V, 250A, 1100pF
KYOCERA AVXVG121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
PanasonicERZ-V05D390
METAL OXIDE VARISTOR 700PF 1A, CLAMPING 86V, VARISTOR 39V

Descriptions

Descriptions of KYOCERA AVX VC121030H620DP provided by its distributors.

TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
VS Series 1210 30 V 1850 pF Surface Mount MultiLayer Ceramic TVS Diode
41V 280A 1 36.9V 451V 30V 21V 1.2J 1.85nF@1kHz 1210 3.2mm*2.49mm*1.7mm
Var MLV 21VAC/30VDC 280A 41V 1210 SMD T/R
Voltage Rating Vac:21V; Voltage Rating Vdc:30V; Product Range:Transguard Series; Clamping Voltage Vc Max:67V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:280A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Kyocera Avx VC121030H620DP.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • VC121030H620DP.