Littelfuse V39ZA1P

ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V39ZA1P.

Newark

Datasheet14 pages7 years ago
Datasheet13 pages17 years ago
Datasheet14 pages10 years ago

TME

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-15.73%

CAD Models

Download Littelfuse V39ZA1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
Metal Oxide Varistors 25V, 250A, 1100pF
LittelfuseV33ZA1P
Varistor Metal Oxide 20 Volt AC 26 Volt 250 Amp 36.5 Volt Through Hole Bulk
PanasonicERZ-V05D390
METAL OXIDE VARISTOR 700PF 1A, CLAMPING 86V, VARISTOR 39V
PanasonicERZ-V05D330
V Series Ø5 mm 20 VAC/26VDC 33 V Straight Radial Transient Surge Absorber
33V 250A 1 29.7V 363V 26V 20V 1.3J 1.6nF@1kHz Through hole mounting 36mm(Length)*11mm(height)

Descriptions

Descriptions of Littelfuse V39ZA1P provided by its distributors.

ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
Littelfuse ZA Series Metal Oxide Varistor 1.35nF 2.5A, Clamping 79V, Varistor 43V
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 150A, disc 7mm, RoHS
Littelfuse SCT
Varistors; V39ZA1P; LITTELFUSE; 900 pF; Radial, Through Hole; 43 V; 79 V
VARISTOR, CIRCUIT PROTECTION, 25VAC/31VDC, 79V, 5A, METAL OXIDE, 900PF, RADIAL
Var MOV 25VAC/31VDC 250A 42.9V Thru-Hole Radial Bulk
39V 250A 1 35.1V 429V 31V 25V 1.2J 1.35nF@1MHz Plugins Through hole mounting 32mm(Length)*5mm(height)
Metal Oxide Varistors 25V, 250A, 1100pF
VARISTOR,250A,43VOLT,25VAC METAL OXIDE
VARISTOR, 1.5J, 25VAC; Voltage Rating VAC: 25V; Voltage Rating V DC: 31V; Product Range: ZA Series; Clamping Voltage Vc Max: 79V; Varistor Case Style: Disc 7mm; Varistor Type: Metal Oxide Varistor (MOV); Peak Surge Current @ 8
Radial Varistor 7MM Rohs / Lead Free
Varistor, 1.2J, Through Hole Mount

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN