Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse V30MLA1210NH

MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280A 1820 pF SMT Multilayer Varistor

$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V30MLA1210NH.

Newark

Datasheet9 pages5 years ago

element14 APAC

Sager Electronics

LKR

Future Electronics

Inventory History

3 month trend:
+24.92%

CAD Models

Download Littelfuse V30MLA1210NH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.64
$ 0.591
$ 0.591
Stock
1,329,000
228,674
228,674
Authorized Distributors
6
3
3
Clamping Voltage
68 V
68 V
68 V
Max Surge Current
280 A
280 A
280 A
Energy
1.2 J
1.2 J
1.2 J
Voltage Rating (AC)
25 V
25 V
25 V
Voltage Rating (DC)
30 V
30 V
30 V
Capacitance
1.82 nF
1.82 nF
1.82 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXVC121030H620DP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC121030H620RP
TVS Varistor, 21 VAC, 30 VDC, TransGuard, 67 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS121030H620DP
VCAS Series 1210 30 V 67 Vcl SMT Automotive TransGuard Multilayer Varistor
LittelfuseV39ZA1P
ZA Series 31 VDC 25 V RMS 79 V Clamp 250 A 1100 pF Radial Lead Varistor
LittelfuseV39ZT1P
ZA Series - Low to Medium Voltage Radial Leaded Varistor, 250A, disc 7mm, RoHS
LittelfuseV39ZS1P
39V 250A 1 429V 31V 25V 1.2J 1.35nF@1MHz Plugins Through hole mounting 12mm(height)

Descriptions

Descriptions of Littelfuse V30MLA1210NH provided by its distributors.

MLA Series 1210 30 VDC 25 V RMS 68 V Clamp 280A 1820 pF SMT Multilayer Varistor
METAL-OXIDE VARISTOR Varistor, 30V, 1.2J, Surface Mount
39V 280A 1 35V 43V 30V 25V 1.2J 900pF@1MHz 1210 SMD mount 3.2mm*2.54mm*2.87mm
VARISTOR, METAL OXIDE, 68V, 1210; Voltage Rating VAC: 25V; Voltage Rating V DC: 30V; Product Range: MLA Series; Clamping Voltage Vc Max: 68V; Varistor Case Style: 1210 [3225 Metric]; Varistor Type: Multilayer Varistor (MLV); P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V30MLA1210NH.