Littelfuse V27CH8T

Metal Oxide Varistor, 22V, 57V, SMD
$ 0.724
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse V27CH8T.

Newark

Datasheet6 pages6 years ago

Farnell

Sager Electronics

Mouser

Future Electronics

Inventory History

3 month trend:
-45.12%

Alternate Parts

Price @ 1000
$ 0.724
$ 1.224
$ 1.224
Stock
48,879
20,332
20,332
Authorized Distributors
6
5
5
Clamping Voltage
57 V
57 V
57 V
Max Surge Current
100 A
100 A
100 A
Energy
1 J
1 J
1 J
Voltage Rating (AC)
17 V
17 V
17 V
Voltage Rating (DC)
22 V
22 V
22 V
Capacitance
1.3 nF
1.3 nF
1.3 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseV33CH8T
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
LittelfuseV33CH8
CH Series 26 VDC 20 V RMS 68 V Clamp 100 A 1100 pF Surface Mount Varistor
Epcos Standard Series Metal Oxide Varistor 980pF 1A; Clamping 65V; Varistor 33V
TVS Varistor, 20 VAC, 26 VDC, StandarD B722, 65 V, Disc, Radial Leaded, 5 mm, Metal Oxide Varistor (MOV)
Metal 2 Through Hole VARISTOR TVS Varistor 65V 1A 5mm 10%
LittelfuseV22CH8T
CH Series 18 VDC 14 V RMS 47 V Clamp 100 A 1600 pF Surface Mount Varistor

Descriptions

Descriptions of Littelfuse V27CH8T provided by its distributors.

METAL OXIDE VARISTOR, 22V, 57V, SMD
CH Varistor Series 27V 7 inch Reel Surface Mount MOV Varistor
Metal Oxide Varistors 17V, 250A, 1300pF
VARISTOR 27V 100A 2SMD NO LEAD
Low Profile SM Varistor CH Series
Var MOV 17VAC/22VDC 100A 27V SMD T/R
METAL OXIDE VARISTOR, 22V, 57V, SMD; Peak Surge Current @ 8/20µS:100A; Varistor Case:0402; Clamping Voltage Vc Max:57V; Peak Energy (10/1000uS):1J; Voltage Rating VDC:22V; Voltage Rating VAC:17V
Metal Oxide Varistor, 22V, 57V, Smd; Rango De Producto:Serie Ch; Voltage Rating Vdc:22V; Corriente Máxima Transitoria @ 8/20Μs:100A; Modelo De Varistor:3220 [8552 Metric]; Tensión Vc Max De Sujeción:57V; Energía Máxima (10/1000Us):1J |Littelfuse V27CH8T

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • V27CH8T.